Similar
Similar

5TQ103SOFAM | |
|---|---|
DigiKey Part Number | 5TQ103SOFAM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5TQ103SOFAM |
Description | CAP CER 10000PF 500V Y5V RADIAL |
Customer Reference | |
Detailed Description | 10000 pF -20%, +50% 500V Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 5TQ103SOFAM Models |
Category | Operating Temperature -30°C ~ 85°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance -20%, +50% | Height - Seated (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C103M1U5TA | KEMET | 1.837 | 399-4207-ND | 0,25000 € | Similar |
| D103Z39Y5VL6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D103Z39Y5VL6TJ5R-ND | 0,06873 € | Similar |



