Similar
Similar

5TQ103SOFAL | |
|---|---|
DigiKey Part Number | 5TQ103SOFAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5TQ103SOFAL |
Description | CAP CER 10000PF 500V Y5V RADIAL |
Customer Reference | |
Detailed Description | 10000 pF -20%, +50% 500V Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 5TQ103SOFAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -20%, +50% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |



