
5ST400MAACA | |
|---|---|
DigiKey Part Number | 5ST400MAACA-ND |
Manufacturer | |
Manufacturer Product Number | 5ST400MAACA |
Description | CAP CER 40PF 3KV Y5U RADIAL |
Customer Reference | |
Detailed Description | 40 pF ±20% 3000V (3kV) Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 5ST400MAACA Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |

