Similar
Similar
Similar

5SR681MAALC | |
|---|---|
DigiKey Part Number | 5SR681MAALC-ND |
Manufacturer | |
Manufacturer Product Number | 5SR681MAALC |
Description | CAP CER 680PF 1KV Y5U RADIAL |
Customer Reference | |
Detailed Description | 680 pF ±20% 1000V (1kV) Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 5SR681MAALC Models |
Category | Operating Temperature -30°C ~ 85°C |
Mfr | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S681K29X7RN63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | S681K29X7RN63J5R-ND | 0,06006 € | Similar |
| S681K29X7RN63L6R | Vishay Beyschlag/Draloric/BC Components | 18.167 | BC5193-ND | 0,48000 € | Similar |
| S681K29Y5PN65J5R | Vishay Beyschlag/Draloric/BC Components | 0 | S681K29Y5PN65J5R-ND | 0,05949 € | Similar |



