Similar
Similar

5SR103ZAJAI | |
|---|---|
DigiKey Part Number | 5SR103ZAJAI-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5SR103ZAJAI |
Description | CAP CER 10000PF 1KV Y5U RADIAL |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 1000V (1kV) Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 85°C |
Mfr | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S103Z43Y5VN6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | S103Z43Y5VN6UJ5R-ND | 0,08009 € | Similar |
| S103Z43Y5VN6UK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S103Z43Y5VN6UK5R-ND | 0,07683 € | Similar |



