
5SQ472MOFAM | |
|---|---|
DigiKey Part Number | 5SQ472MOFAM-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5SQ472MOFAM |
Description | CAP CER 4700PF 500V Y5U RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±20% 500V Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 5SQ472MOFAM Models |
Category | Operating Temperature -30°C ~ 85°C |
Mfr | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D472K43Y5PL6UJ5R | Vishay Beyschlag/Draloric/BC Components | 9.872 | 56-D472K43Y5PL6UJ5RCT-ND | 0,37000 € | Similar |
| D472K43Y5PL6VJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D472K43Y5PL6VJ5R-ND | 0,08358 € | Similar |
| D472K53X7RL6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D472K53X7RL6UJ5R-ND | 0,11716 € | Similar |
| D472K53X7RL6VJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D472K53X7RL6VJ5R-ND | 0,11716 € | Similar |
| D472M33Z5UL6UJ5R | Vishay Beyschlag/Draloric/BC Components | 31.997 | BC5215CT-ND | 0,29000 € | Similar |


