10000 pF ±20% 1000V (1kV) Ceramic Capacitor Y5R Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5PR103MUMCE

DigiKey Part Number
478-4258-ND
Manufacturer
Manufacturer Product Number
5PR103MUMCE
Description
CAP CER 10000PF 1KV Y5R RADIAL
Customer Reference
Detailed Description
10000 pF ±20% 1000V (1kV) Ceramic Capacitor Y5R Radial, Disc
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 125°C
Mfr
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.748" Dia (19.00mm)
Tolerance
±20%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.