Similar
Similar
Similar
Similar
Similar

5OK102KABAI | |
|---|---|
DigiKey Part Number | 5OK102KABAI-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5OK102KABAI |
Description | CAP CER 1000PF 100V Y5P RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 5OK102KABAI Models |
Category | Operating Temperature -30°C ~ 85°C |
Mfr | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D102K20Y5PH63L5R | Vishay Beyschlag/Draloric/BC Components | 0 | D102K20Y5PH63L5R-ND | 0,03613 € | Similar |
| D102K20Y5PH63L6R | Vishay Beyschlag/Draloric/BC Components | 13.450 | 1445PH-ND | 0,37000 € | Similar |
| D102K20Y5PH6TJ6R | Vishay Beyschlag/Draloric/BC Components | 0 | D102K20Y5PH6TJ6R-ND | 0,08329 € | Similar |
| D102K20Y5PH6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D102K20Y5PH6UJ5R-ND | 0,03613 € | Similar |
| D102K25Y5PL6UL5R | Vishay Beyschlag/Draloric/BC Components | 0 | D102K25Y5PL6UL5R-ND | 0,05363 € | Similar |



