
5NS221KBBCA | |
|---|---|
DigiKey Part Number | 5NS221KBBCA-ND |
Manufacturer | |
Manufacturer Product Number | 5NS221KBBCA |
Description | CAP CER 220PF 2KV Y5F RADIAL |
Customer Reference | |
Detailed Description | 220 pF ±10% 2000V (2kV) Ceramic Capacitor Y5F Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 5NS221KBBCA Models |
Category | Operating Temperature -30°C ~ 85°C |
Mfr | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |

