
5NR102KADCI | |
|---|---|
DigiKey Part Number | 5NR102KADCI-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5NR102KADCI |
Description | CAP CER 1000PF 1KV Y5F RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor Y5F Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 5NR102KADCI Models |
Category | Operating Temperature -30°C ~ 85°C |
Mfr | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S102K29Y5PN6UJ5R | Vishay Beyschlag/Draloric/BC Components | 3.867 | 56-S102K29Y5PN6UJ5RCT-ND | 0,33000 € | Similar |
| S102K29Y5PN6UK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S102K29Y5PN6UK5R-ND | 0,07088 € | Similar |
| S102K29Y5PN6VJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | S102K29Y5PN6VJ5R-ND | 0,07088 € | Similar |
| S102K33X7RN6UJ5R | Vishay Beyschlag/Draloric/BC Components | 16.980 | 56-S102K33X7RN6UJ5RCT-ND | 0,31000 € | Similar |
| S102K33X7RN6UK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S102K33X7RN6UK5R-ND | 0,06675 € | Similar |



