
5NK471KOBAM | |
|---|---|
DigiKey Part Number | 478-4217-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5NK471KOBAM |
Description | CAP CER 470PF 100V Y5F RADIAL |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor Y5F Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 5NK471KOBAM Models |
Category | Operating Temperature -30°C ~ 85°C |
Mfr | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D471K20X5FH6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D471K20X5FH6UJ5R-ND | 0,07776 € | Upgrade |
| D471K20X7RH6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D471K20X7RH6UJ5R-ND | 0,04515 € | Upgrade |
| D471K20X7RH6VJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D471K20X7RH6VJ5R-ND | 0,04515 € | Upgrade |
| D471K20X7RL6VJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D471K20X7RL6VJ5R-ND | 0,05363 € | Upgrade |
| D471K20Y5PH6UJ5R | Vishay Beyschlag/Draloric/BC Components | 25.892 | BC5214CT-ND | 0,20000 € | Upgrade |



