Similar

5KQ331JACAI | |
|---|---|
DigiKey Part Number | 5KQ331JACAI-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KQ331JACAI |
Description | CAP CER 330PF 500V SL RADIAL |
Customer Reference | |
Detailed Description | 330 pF ±5% 500V Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 5KQ331JACAI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |


