Similar
Similar
Similar

5AR200JEDCE | |
|---|---|
DigiKey Part Number | 5AR200JEDCE-ND |
Manufacturer | |
Manufacturer Product Number | 5AR200JEDCE |
Description | CAP CER 20PF 1KV NP0 RADIAL |
Customer Reference | |
Detailed Description | 20 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 5AR200JEDCE Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated | Lead Spacing 0.236" (6.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 561R10TCCQ20 | Vishay Cera-Mite | 2.106 | 561R10TCCQ20-ND | 2,27000 € | Similar |
| 561R10TCCQ20BA | Vishay Cera-Mite | 0 | 561R10TCCQ20BA-ND | 0,96781 € | Similar |
| 561R10TCCQ20QA | Vishay Cera-Mite | 1.124 | 561R10TCCQ20QA-ND | 2,16000 € | Similar |


