Similar

5AK100JOAAM | |
|---|---|
DigiKey Part Number | 5AK100JOAAM-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5AK100JOAAM |
Description | CAP CER 10PF 100V NP0 RADIAL |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 5AK100JOAAM Models |
Category | Operating Temperature -30°C ~ 85°C |
Mfr | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D100G20U2JL6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D100G20U2JL6UJ5R-ND | 0,09368 € | Similar |


