
550Z103PCAT | |
|---|---|
DigiKey Part Number | 1284-550Z103PCATTR-ND - Tape & Reel (TR) 1284-550Z103PCATCT-ND - Cut Tape (CT) 1284-550Z103PCATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 550Z103PCAT |
Description | CAP CER 10000PF 10V 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF 0%, +100% 10V Ceramic Capacitor 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | 0%, +100% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.023" L x 0.012" W (0.58mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 € | 7,19 € |
| 10 | 5,37600 € | 53,76 € |
| 50 | 4,65440 € | 232,72 € |
| 100 | 4,43110 € | 443,11 € |
| 500 | 4,18716 € | 2.093,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,93550 € | 3.935,50 € |
| 2.000 | 3,83895 € | 7.677,90 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,55610 € |

