
4114902490 | |
|---|---|
DigiKey Part Number | 478-4114902490-ND |
Manufacturer | |
Manufacturer Product Number | 4114902490 |
Description | LINEAR-POSITION-SENSOR LM10 10K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Sensor Linear Position Round Shaft Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | - | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 10mm (0 ~ 0.39") | |
Output | - | |
Output Signal | - | |
Actuator Type | Round Shaft | |
Linearity | ±2% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 130°C | |
Package / Case | Module, Round Shaft | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,22000 € | 28,22 € |
| 5 | 25,88600 € | 129,43 € |
| 20 | 24,22600 € | 484,52 € |
| 40 | 23,49650 € | 939,86 € |
| 60 | 23,09817 € | 1.385,89 € |
| 100 | 22,62400 € | 2.262,40 € |
| Unit Price without VAT: | 28,22000 € |
|---|---|
| Unit Price with VAT: | 33,58180 € |


