
3640SC104KAT6A | |
|---|---|
DigiKey Part Number | 478-3640SC104KAT6A-ND |
Manufacturer | |
Manufacturer Product Number | 3640SC104KAT6A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 3640 (9110 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 3640 (9110 Metric) |
Tolerance ±10% | Size / Dimension 0.360" L x 0.400" W (9.14mm x 10.20mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,77580 € | 438,79 € |
| Unit Price without VAT: | 8,77580 € |
|---|---|
| Unit Price with VAT: | 10,44320 € |

