


3640SC104KAT4A | |
|---|---|
DigiKey Part Number | 478-3640SC104KAT4ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3640SC104KAT4A |
Description | CAP CER 0.1UF 1.5KV X7R 3640 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3640SC104KAT4A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 3640 (9110 Metric) |
Tolerance ±10% | Size / Dimension 0.360" L x 0.402" W (9.14mm x 10.20mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,95245 € | 6.952,45 € |
| Unit Price without VAT: | 6,95245 € |
|---|---|
| Unit Price with VAT: | 8,27342 € |

