


3640HA222MAT3A | |
|---|---|
DigiKey Part Number | 3640HA222MAT3A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3640HA222MAT3A |
Description | CAP CER 2200PF 3KV NP0 3640 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 3000V (3kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3640HA222MAT3A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 3640 (9110 Metric) |
Tolerance ±20% | Size / Dimension 0.360" L x 0.402" W (9.14mm x 10.20mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,90664 € | 5.906,64 € |
| Unit Price without VAT: | 5,90664 € |
|---|---|
| Unit Price with VAT: | 7,02890 € |

