3640HA102MAT9A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 6,94980 $
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 6,94980 $
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,04088 $
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 7,69187 $
Datasheet
1000 pF ±20% 3000V (3kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 3000V (3kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
3640CC224KAT9A

3640HA102MAT9A

DigiKey Part Number
3640HA102MAT9A-ND
Manufacturer
Manufacturer Product Number
3640HA102MAT9A
Description
CAP CER 1000PF 3KV C0G/NP0 3640
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 3000V (3kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3640HA102MAT9A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
3640 (9110 Metric)
Size / Dimension
0.360" L x 0.402" W (9.14mm x 10.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.100" (2.54mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
21610,12231 $2.186,42 $
Unit Price without VAT:10,12231 $
Unit Price with VAT:12,04555 $