0.015 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 3640 (9110 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 3640 (9110 Metric)
3640CC224KAT9A

3640GC153KAT3A

DigiKey Part Number
3640GC153KAT3A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3640GC153KAT3A
Description
CAP CER 0.015UF 2KV X7R 3640
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3640GC153KAT3A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
3640 (9110 Metric)
Tolerance
±10%
Size / Dimension
0.360" L x 0.402" W (9.14mm x 10.20mm)
Voltage - Rated
Thickness (Max)
0.100" (2.54mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,52839 €5.528,39 €
Manufacturers Standard Package
Unit Price without VAT:5,52839 €
Unit Price with VAT:6,57878 €