Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



3640GC103MAT3A | |
|---|---|
DigiKey Part Number | 3640GC103MAT3A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3640GC103MAT3A |
Description | CAP CER 10000PF 2KV X7R 3640 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3640GC103MAT3A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 3640 (9110 Metric) |
Tolerance ±20% | Size / Dimension 0.360" L x 0.402" W (9.14mm x 10.20mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3640GC103KAT3A | KYOCERA AVX | 0 | 3640GC103KAT3A-ND | 5,52839 € | Upgrade |
| 3640HC103KAT3A | KYOCERA AVX | 0 | 3640HC103KAT3A-ND | 6,95245 € | Upgrade |
| 3640HC103KAT3AJ | KYOCERA AVX | 0 | 3640HC103KAT3AJ-ND | 8,24969 € | Upgrade |
| 3640HC103MAT3A | KYOCERA AVX | 0 | 3640HC103MAT3A-ND | 6,53732 € | Upgrade |
| 3640WC103KAT3A | KYOCERA AVX | 0 | 3640WC103KAT3A-ND | 0,00000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,52839 € | 5.528,39 € |
| Unit Price without VAT: | 5,52839 € |
|---|---|
| Unit Price with VAT: | 6,57878 € |


