3640GA102MAT3A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 7,03997 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 6,61962 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 5,98100 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 5,98100 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 5,59799 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 5,59799 €
Datasheet
1000 pF ±20% 2000V (2kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 2000V (2kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
3640CC224KAT9A

3640GA102MAT3A

DigiKey Part Number
3640GA102MAT3A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3640GA102MAT3A
Description
CAP CER 1000PF 2KV C0G/NP0 3640
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 2000V (2kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3640GA102MAT3A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
3640 (9110 Metric)
Size / Dimension
0.360" L x 0.402" W (9.14mm x 10.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.100" (2.54mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,98100 €5.981,00 €
Manufacturers Standard Package
Unit Price without VAT:5,98100 €
Unit Price with VAT:7,11739 €