


3640CC564KATRE | |
|---|---|
DigiKey Part Number | 3640CC564KATRE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3640CC564KATRE |
Description | CAP CER 0.56UF 630V X7R 3640 |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 630V Ceramic Capacitor X7R 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3640CC564KATRE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 3640 (9110 Metric) |
Tolerance ±10% | Size / Dimension 0.360" L x 0.402" W (9.14mm x 10.20mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient |

