
3121005000 | |
|---|---|
DigiKey Part Number | 478-3121005000-ND |
Manufacturer | |
Manufacturer Product Number | 3121005000 |
Description | POT 10W WIREWOUND LINEAR |
Customer Reference | |
Detailed Description | Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 10W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer KYOCERA AVX | Rotation 266° |
Series | Resistive Material Wirewound |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Actuator Type Round |
Tolerance ±10% | Actuator Length 0.945" (24.00mm) |
Power (Watts) 10W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M10 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 1.378" Dia (35.00mm) |
Number of Gangs 1 |

