



246411067401894B | |
---|---|
DigiKey Part Number | 478-246411067401894BTR-ND - Tape & Reel (TR) 478-246411067401894BCT-ND - Cut Tape (CT) 478-246411067401894BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 246411067401894B |
Description | CONN FEMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector Gold 0.020" (0.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | - | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Keyed | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,31000 € | 1,31 € |
10 | 1,11300 € | 11,13 € |
25 | 1,04240 € | 26,06 € |
50 | 0,99260 € | 49,63 € |
100 | 0,94510 € | 94,51 € |
250 | 0,88592 € | 221,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,83240 € | 665,92 € |
1.600 | 0,79267 € | 1.268,27 € |
2.400 | 0,77033 € | 1.848,79 € |
4.000 | 0,74308 € | 2.972,32 € |
5.600 | 0,72566 € | 4.063,70 € |
8.000 | 0,70764 € | 5.661,12 € |
Unit Price without VAT: | 1,31000 € |
---|---|
Unit Price with VAT: | 1,55890 € |