6411 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6411 Series
246411067101894E
246411067101894E

246411067101894E

DigiKey Part Number
478-246411067101894ETR-ND - Tape & Reel (TR)
478-246411067101894ECT-ND - Cut Tape (CT)
478-246411067101894EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
246411067101894E
Description
CONN FEMALE 67POS 0.020 GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
67 Position Female Connector Gold 0.020" (0.50mm)
Datasheet
 Datasheet
EDA/CAD Models
246411067101894E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
-
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
67
Card Thickness
-
Number of Rows
2
Pitch
0.020" (0.50mm)
Read Out
Dual
Features
Board Guide, Keyed
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Contact Type
-
Color
-
Flange Feature
-
Operating Temperature
-40°C ~ 80°C
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.726
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 €1,32 €
101,12000 €11,20 €
251,04960 €26,24 €
500,99940 €49,97 €
1000,95160 €95,16 €
2500,89200 €223,00 €
5000,84940 €424,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,82503 €825,03 €
2.0000,78567 €1.571,34 €
3.0000,76352 €2.290,56 €
5.0000,73651 €3.682,55 €
7.0000,71925 €5.034,75 €
10.0000,70140 €7.014,00 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,57080 €