
245804030020829+ | |
|---|---|
DigiKey Part Number | 478-245804030020829+TR-ND - Tape & Reel (TR) 478-245804030020829+CT-ND - Cut Tape (CT) 478-245804030020829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 245804030020829+ |
Description | RECPT - 0.4MM PITCH - 20 POS - 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,56800 € | 5,68 € |
| 100 | 0,48290 € | 48,29 € |
| 500 | 0,43102 € | 215,51 € |
| 1.000 | 0,41043 € | 410,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39866 € | 797,32 € |
| 4.000 | 0,37963 € | 1.518,52 € |
| 6.000 | 0,36893 € | 2.213,58 € |
| 10.000 | 0,35588 € | 3.558,80 € |
| 14.000 | 0,34754 € | 4.865,56 € |
| 20.000 | 0,33891 € | 6.778,20 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |



