
245801016002829+ | |
|---|---|
DigiKey Part Number | 478-245801016002829+-ND |
Manufacturer | |
Manufacturer Product Number | 245801016002829+ |
Description | CONNECTOR BOARD TO BOARD |
Customer Reference | |
Detailed Description | Position Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | - | |
Number of Positions | - | |
Pitch | - | |
Mounting Type | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |

