


245652100005829+T | |
|---|---|
DigiKey Part Number | 478-245652100005829+TTR-ND - Tape & Reel (TR) 478-245652100005829+TCT-ND - Cut Tape (CT) 478-245652100005829+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 245652100005829+T |
Description | 5652 SERIES, FLOXY, 0.5MM PITCH, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Floating Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 15mm, 25mm | |
Height Above Board | 0.443" (11.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,63000 € | 17,63 € |
| 10 | 14,98300 € | 149,83 € |
| 25 | 14,04400 € | 351,10 € |
| 50 | 13,53180 € | 676,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 11,05537 € | 3.869,38 € |
| Unit Price without VAT: | 17,63000 € |
|---|---|
| Unit Price with VAT: | 20,97970 € |

