
245046030600868+ | |
|---|---|
DigiKey Part Number | 478-245046030600868+TR-ND - Tape & Reel (TR) 478-245046030600868+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 245046030600868+ |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm, 3.5mm, 4mm, 4.5mm | |
Height Above Board | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,90100 € | 9,01 € |
| 100 | 0,76520 € | 76,52 € |
| 500 | 0,68302 € | 341,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66341 € | 663,41 € |
| 2.000 | 0,63175 € | 1.263,50 € |
| 3.000 | 0,61393 € | 1.841,79 € |
| 5.000 | 0,59221 € | 2.961,05 € |
| 7.000 | 0,57833 € | 4.048,31 € |
| 10.000 | 0,56397 € | 5.639,70 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |



