229159006101116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

229159006101116

DigiKey Part Number
478-5865-2-ND - Tape & Reel (TR)
478-5865-1-ND - Cut Tape (CT)
478-5865-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
229159006101116
Description
CONN SSL SOCKET 6POS 3MM SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSL Connector 6 Position Socket Board to Board or Cable 0.118" (3.00mm) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Board or Cable
Connector Type
Socket
Number of Positions
6
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
0.118" (3.00mm)
Fastening Type
-
Features
Solder Retention, Top Load
Housing Color
White
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-40°C ~ 125°C
Voltage Rating
125V
Current Rating (Amps)
5A per Contact
Ingress Protection
-
Mating Cycles
10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.005
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,39800 €13,98 €
1001,18840 €118,84 €
5001,06072 €530,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.4001,00614 €1.408,60 €
2.8000,95814 €2.682,79 €
4.2000,93114 €3.910,79 €
7.0000,89822 €6.287,54 €
9.8000,87717 €8.596,27 €
Manufacturers Standard Package
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,96350 €