0.068 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225SC683KAT2A

DigiKey Part Number
478-KGM56HR73N683KVTR-ND - Tape & Reel (TR)
478-KGM56HR73N683KVCT-ND - Cut Tape (CT)
478-KGM56HR73N683KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2225SC683KAT2A
Description
CAP CER 0.068UF 1.5KV X7R 2225
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 476
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,43000 €3,43 €
102,43300 €24,33 €
502,03740 €101,87 €
1001,91480 €191,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,69910 €849,55 €
1.0001,63510 €1.635,10 €
1.5001,60303 €2.404,55 €
2.5001,56749 €3.918,72 €
3.5001,54671 €5.413,48 €
5.0001,52671 €7.633,55 €
Manufacturers Standard Package
Unit Price without VAT:3,43000 €
Unit Price with VAT:4,08170 €