


2225SC683KAT1A | |
|---|---|
DigiKey Part Number | 478-5919-2-ND - Tape & Reel (TR) 478-5919-1-ND - Cut Tape (CT) 478-5919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225SC683KAT1A |
Description | CAP CER 0.068UF 1.5KV X7R 2225 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225SC683KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±10% | Size / Dimension 0.225" L x 0.250" W (5.72mm x 6.35mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,33200 € | 33,32 € |
| 50 | 2,82820 € | 141,41 € |
| 100 | 2,67250 € | 267,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,40914 € | 1.204,57 € |
| 1.000 | 2,32754 € | 2.327,54 € |
| 1.500 | 2,28667 € | 3.430,01 € |
| 2.500 | 2,24135 € | 5.603,38 € |
| 3.500 | 2,21484 € | 7.751,94 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |

