Upgrade
Upgrade



2225SC473MAT1A | |
|---|---|
DigiKey Part Number | 2225SC473MAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225SC473MAT1A |
Description | CAP CER 0.047UF 1.5KV X7R 2225 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225SC473MAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±20% | Size / Dimension 0.225" L x 0.250" W (5.72mm x 6.35mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225SC473JAT1A | KYOCERA AVX | 0 | 2225SC473JAT1A-ND | 2,18899 € | Upgrade |
| 2225SC473KAT1A | KYOCERA AVX | 0 | 2225SC473KAT1A-ND | 2,18899 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,18899 € | 2.188,99 € |
| Unit Price without VAT: | 2,18899 € |
|---|---|
| Unit Price with VAT: | 2,60490 € |


