
2225PC125MAT2A | |
|---|---|
DigiKey Part Number | 478-2225PC125MAT2ATR-ND - Tape & Reel (TR) 478-2225PC125MAT2ACT-ND - Cut Tape (CT) 478-2225PC125MAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225PC125MAT2A |
Description | CAP CER 1.2UF 250V X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±20% 250V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58300 € | 5,83 € |
| 50 | 0,45460 € | 22,73 € |
| 100 | 0,41530 € | 41,53 € |
| 500 | 0,34846 € | 174,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32780 € | 327,80 € |
| 2.000 | 0,31080 € | 621,60 € |
| 3.000 | 0,30229 € | 906,87 € |
| 5.000 | 0,29285 € | 1.464,25 € |
| 7.000 | 0,28733 € | 2.011,31 € |
| 10.000 | 0,28203 € | 2.820,30 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

