
2225PC105MAT2A | |
|---|---|
DigiKey Part Number | 478-2225PC105MAT2ATR-ND - Tape & Reel (TR) 478-2225PC105MAT2ACT-ND - Cut Tape (CT) 478-2225PC105MAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225PC105MAT2A |
Description | CAP CER 1UF 250V X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 250V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,93700 € | 9,37 € |
| 50 | 0,74920 € | 37,46 € |
| 100 | 0,69110 € | 69,11 € |
| 500 | 0,59294 € | 296,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26818 € | 268,18 € |
| 2.000 | 0,25347 € | 506,94 € |
| 3.000 | 0,24611 € | 738,33 € |
| 5.000 | 0,23794 € | 1.189,70 € |
| 7.000 | 0,23317 € | 1.632,19 € |
| 10.000 | 0,22858 € | 2.285,80 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

