1 µF ±10% 250V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 250V Ceramic Capacitor X7R 2225 (5763 Metric)
Ceramic 2225

2225PC105KAT2A

DigiKey Part Number
478-10719-2-ND - Tape & Reel (TR)
478-10719-1-ND - Cut Tape (CT)
478-10719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2225PC105KAT2A
Description
CAP CER 1UF 250V X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 250V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.220" L x 0.250" W (5.59mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 287
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,54000 €1,54 €
101,03000 €10,30 €
500,82760 €41,38 €
1000,76500 €76,50 €
5000,65914 €329,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,62638 €626,38 €
2.0000,59940 €1.198,80 €
3.0000,58589 €1.757,67 €
5.0000,57091 €2.854,55 €
7.0000,56216 €3.935,12 €
10.0000,55373 €5.537,30 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,83260 €