
2225HC103KAZ1A | |
|---|---|
DigiKey Part Number | 478-5922-2-ND - Tape & Reel (TR) 478-5922-1-ND - Cut Tape (CT) 478-5922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225HC103KAZ1A |
Description | CAP CER 10000PF 3KV X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225HC103KAZ1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.225" L x 0.250" W (5.72mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,55000 € | 15,50 € |
| 50 | 1,34240 € | 67,12 € |
| 100 | 1,25280 € | 125,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,12342 € | 561,71 € |
| 1.000 | 1,00320 € | 1.003,20 € |
| 1.500 | 0,96819 € | 1.452,29 € |
| 2.500 | 0,93286 € | 2.332,15 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

