MFR Recommended
Upgrade



2225HC103KAT1A | |
|---|---|
DigiKey Part Number | 478-5965-2-ND - Tape & Reel (TR) 478-5965-1-ND - Cut Tape (CT) 478-5965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225HC103KAT1A |
Description | CAP CER 10000PF 3KV X7R 2225 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225HC103KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±10% | Size / Dimension 0.225" L x 0.250" W (5.72mm x 6.35mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225HC103KAT2A | KYOCERA AVX | 824 | 478-KGM56GR73U103KVCT-ND | 3,11000 € | MFR Recommended |
| HV2225Y103JXHATHV | Vishay Vitramon | 0 | HV2225Y103JXHATHV-ND | 2,45414 € | Upgrade |



