


2225GC682MAT1A | |
|---|---|
DigiKey Part Number | 2225GC682MAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225GC682MAT1A |
Description | CAP CER 6800PF 2KV X7R 2225 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225GC682MAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±20% | Size / Dimension 0.225" L x 0.250" W (5.72mm x 6.35mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94700 € | 947,00 € |
| Unit Price without VAT: | 0,94700 € |
|---|---|
| Unit Price with VAT: | 1,12693 € |

