Parametric Equivalent

2225GC333KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM56GR73D333KSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225GC333KAT4A |
Description | CAP CER 0.033UF 2KV X7R 2225 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225GC333KAT2A | KYOCERA AVX | 3.836 | 478-KGM56GR73D333KVCT-ND | 1,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,82011 € | 1.640,22 € |
| Unit Price without VAT: | 0,82011 € |
|---|---|
| Unit Price with VAT: | 0,97593 € |


