


2225GC152MAT9A | |
|---|---|
DigiKey Part Number | 2225GC152MAT9A-ND |
Manufacturer | |
Manufacturer Product Number | 2225GC152MAT9A |
Description | CAP CER 1500PF 2KV X7R 2225 |
Customer Reference | |
Detailed Description | 1500 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225GC152MAT9A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Bulk | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±20% | Size / Dimension 0.225" L x 0.250" W (5.72mm x 6.35mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient |

