


2225CA223MATM6 | |
|---|---|
DigiKey Part Number | 2225CA223MATM6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225CA223MATM6 |
Description | CAP CER 0.022UF 630V NP0 2225 |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 630V Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225CA223MATM6 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±20% | Size / Dimension 0.225" L x 0.250" W (5.72mm x 6.35mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient |

