0.22 µF ±20% 500V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22257C224MAT2A

DigiKey Part Number
478-KGM56DR72H224MVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
22257C224MAT2A
Description
CAP CER 0.22UF 500V X7R 2225
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 500V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±20%
Thickness (Max)
0.087" (2.21mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,38266 €691,33 €
Manufacturers Standard Package
Unit Price without VAT:1,38266 €
Unit Price with VAT:1,64537 €