
22257C103MAT1A | |
|---|---|
DigiKey Part Number | 478-22257C103MAT1ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 22257C103MAT1A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 500V Ceramic Capacitor X7R 2225 (5763 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,04734 € | 523,67 € |
| Unit Price without VAT: | 1,04734 € |
|---|---|
| Unit Price with VAT: | 1,24633 € |

