22255C474KAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,81833 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 369
Unit Price: 1,31000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,32067 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.605
Unit Price: 0,87000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,32797 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1.942
Unit Price: 1,91000 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 2,27666 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,99885 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,86064 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,86064 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,27666 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,86064 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,27666 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,86064 €
Datasheet
0.47 µF ±10% 50V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22255C474KAT4A

DigiKey Part Number
478-KGM56DR71H474KSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
22255C474KAT4A
Description
CAP CER 0.47UF 50V X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±10%
Thickness (Max)
0.087" (2.21mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
22251C474JAT2AKYOCERA AVX0478-KGM56DR72A474JVTR-ND0,81833 €Upgrade
22251C474KAT2AKYOCERA AVX369478-KGM56DR72A474KVCT-ND1,31000 €Upgrade
22251C474KAT4AKYOCERA AVX0478-KGM56DR72A474KSTR-ND0,32067 €Upgrade
2225PC474KAT1AKYOCERA AVX1.605478-5578-1-ND0,87000 €Upgrade
22255C474KA12AKYOCERA AVX022255C474KA12A-ND1,32797 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,69972 €2.798,88 €
Manufacturers Standard Package
Unit Price without VAT:0,69972 €
Unit Price with VAT:0,83267 €