Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade

22255C105MAT4A | |
|---|---|
DigiKey Part Number | 478-KGM56DR71H105MSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 22255C105MAT4A |
Description | CAP CER 1UF 50V X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±20% | Thickness (Max) 0.087" (2.21mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22251C105KAT2A | KYOCERA AVX | 351 | 478-KGM56DR72A105KVCT-ND | 1,69000 € | Upgrade |
| 22251C105MAT2A | KYOCERA AVX | 395 | 478-KGM56DR72A105MVCT-ND | 0,93000 € | Upgrade |
| 22251C105MAT4A | KYOCERA AVX | 0 | 478-KGM56DR72A105MSTR-ND | 0,32721 € | Upgrade |
| 22252C105MAT2A | KYOCERA AVX | 500 | 478-KGM56DR72D105MVTR-ND | 1,08552 € | Upgrade |
| 22255C105JAT2A | KYOCERA AVX | 933 | 478-KGM56DR71H105JVCT-ND | 2,11000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30302 € | 1.212,08 € |
| Unit Price without VAT: | 0,30302 € |
|---|---|
| Unit Price with VAT: | 0,36059 € |






