


22251C155MAT2A | |
|---|---|
DigiKey Part Number | 478-12895-2-ND - Tape & Reel (TR) 478-12895-1-ND - Cut Tape (CT) 478-12895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22251C155MAT2A |
Description | CAP CER 1.5UF 100V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 100V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.225" L x 0.250" W (5.72mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.090" (2.29mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,35400 € | 13,54 € |
| 50 | 1,10140 € | 55,07 € |
| 100 | 1,02350 € | 102,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,89178 € | 445,89 € |
| 1.000 | 0,85099 € | 850,99 € |
| 1.500 | 0,83055 € | 1.245,83 € |
| 2.500 | 0,80790 € | 2.019,75 € |
| 3.500 | 0,79465 € | 2.781,28 € |
| 5.000 | 0,78191 € | 3.909,55 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

