Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

22251C103MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM56DR72A103MVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 22251C103MAT2A |
Description | CAP CER 10000PF 100V X7R 2225 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±20% | Thickness (Max) 0.087" (2.21mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22257C103KAT2A | KYOCERA AVX | 975 | 478-KGM56DR72H103KVCT-ND | 2,27000 € | Upgrade |
| 2225J5000103JXT | Knowles Syfer | 0 | 2225J5000103JXT-ND | 4,01342 € | Upgrade |
| 2225J5000103KXT | Knowles Syfer | 0 | 2225J5000103KXT-ND | 3,18900 € | Upgrade |
| 2225J5000103MXT | Knowles Syfer | 0 | 2225J5000103MXT-ND | 3,15334 € | Upgrade |
| 2225J6300103JXT | Knowles Syfer | 0 | 2225J6300103JXT-ND | 4,01342 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43778 € | 437,78 € |
| Unit Price without VAT: | 0,43778 € |
|---|---|
| Unit Price with VAT: | 0,52096 € |





